Bourns, SRN2010TA, 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14
- RS Stock No.:
- 466-210
- Mfr. Part No.:
- SRN2010TA-220M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$0.66
(exc. GST)
$0.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | $0.33 | $0.66 |
| 50 - 198 | $0.28 | $0.56 |
| 200 - 998 | $0.18 | $0.36 |
| 1000 + | $0.175 | $0.35 |
*price indicative
- RS Stock No.:
- 466-210
- Mfr. Part No.:
- SRN2010TA-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 2010 | |
| Length | 1.6mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2010TA | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Diameter | 2mm | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 270MHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 550mA | ||
Package/Case 2010 | ||
Length 1.6mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRN2010TA | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Diameter 2mm | ||
Core Material Ferrite | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 270MHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
- Bourns 0603 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 10 % 280 mA Idc Q:14
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 0.68 μH Semi Shielded 2.05 A Idc Q:12
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Bourns 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 6.2A Idc Q:14
