Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- RS Stock No.:
- 247-5898
- Distrelec Article No.:
- 304-40-381
- Mfr. Part No.:
- CWF2414-4R7K
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,960 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.221 | $2.21 | - |
| 50 - 90 | $0.213 | $2.13 | $0.40 |
| 100 - 490 | $0.205 | $2.05 | $1.60 |
| 500 - 990 | $0.199 | $1.99 | $11.00 |
| 1000 + | $0.193 | $1.93 | $28.00 |
*price indicative
- RS Stock No.:
- 247-5898
- Distrelec Article No.:
- 304-40-381
- Mfr. Part No.:
- CWF2414-4R7K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 840A | |
| Package/Case | 2414 | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 43Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | CWF2414 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 1.4mm | |
| Core Material | Ferrite | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 51MHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 840A | ||
Package/Case 2414 | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 43Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series CWF2414 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Depth 1.4mm | ||
Core Material Ferrite | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 51MHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1300 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1040 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 0.84 A Idc Q:14
- Bourns 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14
