Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 56 μH 10 % 770 mA Idc
- RS Stock No.:
- 484-542
- Distrelec Article No.:
- 301-89-367
- Mfr. Part No.:
- 744774156
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.29
(exc. GST)
$31.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.29 | - |
| 5 + | $27.44 | 3% |
*price indicative
- RS Stock No.:
- 484-542
- Distrelec Article No.:
- 301-89-367
- Mfr. Part No.:
- 744774156
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 56μH | |
| Maximum DC Current | 770mA | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 420mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.85mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 5.2mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 56μH | ||
Maximum DC Current 770mA | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 420mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Height 4.85mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 5.2mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 39 μH 10 % 770 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- TDK 6.8 μH ±10 % 770 mA Idc Q:8
- Wurth Elektronik 220 μH 10 % 670 mA Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
- Wurth Elektronik 150 μH ±20 % 810 mA Idc
- Wurth Elektronik 150 μH 10 % 600 mA Idc
- Wurth Elektronik 470 μH 10 % 440 mA Idc
