TDK, B82422H Unshielded Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 770 mA Idc Q:8
- RS Stock No.:
- 246-9816
- Mfr. Part No.:
- B82422H1682K000
- Brand:
- TDK
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$742.00
(exc. GST)
$816.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.371 | $742.00 | - |
| 10000 + | $0.334 | $668.00 | 9% |
*price indicative
- RS Stock No.:
- 246-9816
- Mfr. Part No.:
- B82422H1682K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 770mA | |
| Package/Case | Surface Mount | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.35Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | B82422H | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Depth | 2.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 35MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 770mA | ||
Package/Case Surface Mount | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.35Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series B82422H | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Depth 2.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 35MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
Related links
- TDK 6.8 μH ±10 % 770 mA Idc Q:8
- Wurth Elektronik 56 μH 10 % 770 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- Wurth Elektronik 39 μH 10 % 770 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
