Murata, LQG, 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 167-5687
- Mfr. Part No.:
- LQG15HS18NJ02D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.025 | $250.00 | - |
| 20000 - 90000 | $0.025 | $250.00 | - |
| 100000 + | $0.022 | $220.00 | 12% |
*price indicative
- RS Stock No.:
- 167-5687
- Mfr. Part No.:
- LQG15HS18NJ02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 18nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 360mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Standards/Approvals | No | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 18nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 360mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Standards/Approvals No | ||
Depth 500μm | ||
Termination Style Solder | ||
Height 500μm | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
Related links
- Murata 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 15 nH Multilayer 5 % 450 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 6.8 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
