Murata, LQG, 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- RS Stock No.:
- 276-3787
- Mfr. Part No.:
- LQG15HS2N7S02D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.40
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.044 | $4.40 | - |
| 500 - 900 | $0.037 | $3.70 | 15% |
| 1000 + | $0.029 | $2.90 | 34% |
*price indicative
- RS Stock No.:
- 276-3787
- Mfr. Part No.:
- LQG15HS2N7S02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.7nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 | |
| Packaging | 180 mm Dia Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.12Ω | |
| Series | LQG | |
| Inductance Tolerance | 0.3 nH | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 500μm | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.7nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 0402 | ||
Packaging 180 mm Dia Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.12Ω | ||
Series LQG | ||
Inductance Tolerance 0.3 nH | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Depth 500μm | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type RF inductor, non shielded. It is used in consumer equipment, medical equipment.
RoHS compliant
REACH compliant
Related links
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 15 nH Multilayer 5 % 450 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
