Panasonic, ETQP6M Shielded Power Choke Coil with a Metal Composite Core, 14 μH ±20 % 11.2 A Idc
- RS Stock No.:
- 240-4043
- Mfr. Part No.:
- ETQP6M150KLC
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.36
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.36 | - |
| 10 - 49 | $2.32 | 1% |
| 50 - 99 | $2.28 | 3% |
| 100 - 249 | $2.24 | 5% |
| 250 + | $2.20 | 6% |
*price indicative
- RS Stock No.:
- 240-4043
- Mfr. Part No.:
- ETQP6M150KLC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 14μH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 11.2A | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30.8mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP6M | |
| Maximum Operating Temperature | 150°C | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 14μH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 11.2A | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30.8mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series ETQP6M | ||
Maximum Operating Temperature 150°C | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor metal composite SMD power choke coils (PCC) are specially designed for automotive use and feature superior robustness and high reliability. Performance attributes include non-saturation behaviour, low losses and stability over a wide temperature range.
Low loss and low DC resistance
High heat resistance operation up to 150 degree celcius including self-heating
High-reliability with high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications
High bias current with excellent inductance stability using ferrous alloy magnetic material
Excellent inductance stability over broad temp range
Low audible buzz noise
High efficiency with low DC resistance of winding and low eddy-current loss of the core
Shielded construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 4.7 μH ±20 % 14.1 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 2.5 μH ±20 % 19.6 A Idc
- Panasonic 1.5 μH ±20 % 23.3 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
