Panasonic, ETQP6M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 23.3 A Idc
- RS Stock No.:
- 238-3677
- Mfr. Part No.:
- ETQP6M1R5YLC
- Brand:
- Panasonic
This image is representative of the product range
Add 25 more to save $1.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 995 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.394 | $11.97 | - |
| 25 - 45 | $2.322 | $11.61 | $1.80 |
| 50 - 95 | $2.252 | $11.26 | $7.10 |
| 100 - 245 | $2.186 | $10.93 | $20.80 |
| 250 + | $2.122 | $10.61 | $68.00 |
*price indicative
- RS Stock No.:
- 238-3677
- Mfr. Part No.:
- ETQP6M1R5YLC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 23.3A | |
| Package/Case | Surface Mount | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.52mΩ | |
| Series | ETQP6M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Core Material | Metal Composite | |
| Height | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 23.3A | ||
Package/Case Surface Mount | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 3.52mΩ | ||
Series ETQP6M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Core Material Metal Composite | ||
Height 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
