Panasonic, ETQP5M, 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.10

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20$1.62$8.10
25 - 45$1.574$7.87
50 - 95$1.528$7.64
100 - 245$1.484$7.42
250 +$1.444$7.22

*price indicative

Packaging Options:
RS Stock No.:
238-3633
Mfr. Part No.:
ETQP5M100YFK
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6.7A

Package/Case

0854

Packaging

Reel

Length

8.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

37mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

ETQP5M

Maximum Operating Temperature

150°C

Core Material

Metal Composite

Standards/Approvals

RoHS

Height

5.4mm

Termination Style

Surface Mount

Depth

8mm

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

ETQP5M Series Magnetically Shielded Wire Wound Chokes


Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.

AEC-Q200 qualified

High reliability

High bias current

Stable

Low buzz noise

High efficiency

Low RDC of winding

Low eddy-current loss of the core

Applications


Typical applications include DC-DC converters and noise filters for drive circuitry that need high Peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Panasonic Non Standard SMT Inductors (Chokes)


Each (On a Reel of 2000)
$0.791
Each (On a Tape of 5)
$1.578
Each (In a Bag of 5)
$3.458
Each (On a Reel of 500)
$1.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy