Vishay, IHLP, 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,648.00

(exc. GST)

$1,812.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.824$1,648.00-
4000 - 6000$0.804$1,608.002%
8000 +$0.791$1,582.004%

*price indicative

RS Stock No.:
173-0474
Mfr. Part No.:
IHLP2525CZER100M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

3A

Package/Case

2225

Length

6.86mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.7mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metal Composite

Depth

6.47mm

Termination Style

Solder

Height

3mm

Maximum Self Resonant Frequency

5.0MHz

Inductor Construction

Wirewound

Moulded

Yes

IHLP 2525 Series Magnetically Shielded Wire Wound Chokes


Applications include filtering of supply voltages and dc-dc converters

Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals

Low profile, high current

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy