onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- RS Stock No.:
- 145-4097
- Mfr. Part No.:
- MBRS120T3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,200.00
(exc. GST)
$1,325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 2,500 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.48 | $1,200.00 |
| 5000 - 7500 | $0.468 | $1,170.00 |
| 10000 + | $0.461 | $1,152.50 |
*price indicative
- RS Stock No.:
- 145-4097
- Mfr. Part No.:
- MBRS120T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.13mm | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Length | 4.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.13mm | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Length 4.32mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- onsemi 20 V 2 A Diode Schottky 2-Pin DO-214AA SS22T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 SB120
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG
