Festo Tube Series Non-Return Check Valve Non Return Valve, 153464, Inlet Female, Tube 8 mm, Outlet Female Tube 8 mm
- RS Stock No.:
- 136-6512
- Distrelec Article No.:
- 304-10-214
- Mfr. Part No.:
- H-QS-8
- Brand:
- Festo
Subtotal (1 unit)*
$84.45
(exc. GST)
$92.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $84.45 |
*price indicative
- RS Stock No.:
- 136-6512
- Distrelec Article No.:
- 304-10-214
- Mfr. Part No.:
- H-QS-8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Tube | |
| Product Type | Non Return Valve | |
| Sub Type | Non-Return Check Valve | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | Tube | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Material | Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CRC2 FN 940070 | |
| Minimum Operating Pressure | -1bar | |
| Hazardous Area Certification | No | |
| Model Number | 153464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Tube | ||
Product Type Non Return Valve | ||
Sub Type Non-Return Check Valve | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series Tube | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Material Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CRC2 FN 940070 | ||
Minimum Operating Pressure -1bar | ||
Hazardous Area Certification No | ||
Model Number 153464 | ||
- COO (Country of Origin):
- JP
Festo Non-Return Valve, 8mm Inlet, 15mm Outlet - H-QS-8
This non-return valve from Festo lets air flow one way while blocking it from the other, letting you efficiently control your pneumatic system. When installed, the valve vacuum seals the connection to ensure the pressure level doesn't fall. The unit's constructed from corrosion-resistant brass to prevent buildups of rust. The body is housed in durable aluminium to give it enhanced protection without adding too much weight to your setup.
• Working temperature range of 0°C to +60°C for versatile use
• Free from copper and PTFE to ensure no toxic chemicals are absorbed into the pressure system
• Operates up to 10bar in pressure for use in high-powered systems
Applications
• Food processing
• Industrial machine automation
• Laboratory analysis
How will this non-return valve improve my pressurised system?
The one-way airflow unit creates a more efficient pressure system that needs less maintenance. It's also easy to install, and its compact frame takes up little space.
How fast is the flow through this non return valve?
This non-return valve has a flow rate of 681 litres per minute, ensuring your pressure system has superior flow capabilities.
Related links
- SMC AKH08 Check Valve Outlet Female Threaded Rc 1/8 in
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo VODA Series Non-Return Check Valve Non Return Valve, 153463
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
