Bourns, SRF4532, 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 → 50 % 200
- RS Stock No.:
- 172-8443
- Mfr. Part No.:
- SRF4532-510Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$246.00
(exc. GST)
$270.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.492 | $246.00 |
| 1000 - 1500 | $0.48 | $240.00 |
| 2000 + | $0.472 | $236.00 |
*price indicative
- RS Stock No.:
- 172-8443
- Mfr. Part No.:
- SRF4532-510Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 51μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 3.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 → 50 % | |
| Series | SRF4532 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 51μH | ||
Maximum DC Current 200mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 3.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 → 50 % | ||
Series SRF4532 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Bourns SRF4532 Series SMD Common Mode Chokess
SRF4532 Series bifilar wound common mode chip inductors with high common mode impedance. The SRF4532 Series inductors are for use in EMI suppression in data and signal lines, CANbus, telecom devices and consumer electronics.
Bourns SMD Common Mode Chokes
Related links
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 250 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
