Bourns, SRF4532, 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 → 50 % 200 mA Idc
- RS Stock No.:
- 180-8982
- Distrelec Article No.:
- 304-30-158
- Mfr. Part No.:
- SRF4532-220Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$60.50
(exc. GST)
$66.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $0.605 | $60.50 |
| 200 - 200 | $0.59 | $59.00 |
| 300 + | $0.58 | $58.00 |
*price indicative
- RS Stock No.:
- 180-8982
- Distrelec Article No.:
- 304-30-158
- Mfr. Part No.:
- SRF4532-220Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | 500 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 2.65Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 → 50 % | |
| Series | SRF4532 | |
| Diameter | 1.1mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Height | 2.8mm | |
| Standards/Approvals | EC, 95, RoHS Recast 2011, EU, RoHS Directive 2002 | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 200mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging 500 pieces per 7 in Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 2.65Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 → 50 % | ||
Series SRF4532 | ||
Diameter 1.1mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Height 2.8mm | ||
Standards/Approvals EC, 95, RoHS Recast 2011, EU, RoHS Directive 2002 | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Inductor Construction Wirewound | ||
Related links
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
