Bourns, CM453232, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- RS Stock No.:
- 466-193
- Mfr. Part No.:
- CM453232-100JL
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,300 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.51 | $1.02 | - |
| 50 - 198 | $0.43 | $0.86 | 15% |
| 200 - 998 | $0.275 | $0.55 | 46% |
| 1000 + | $0.265 | $0.53 | 48% |
*price indicative
- RS Stock No.:
- 466-193
- Mfr. Part No.:
- CM453232-100JL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | CM453232 | |
| Diameter | 3.2mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Inductor Construction | Chip Coil | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series CM453232 | ||
Diameter 3.2mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
Inductor Construction Chip Coil | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH Chip Coil ±10 % 160 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
