Murata, 4500 Shielded Surface Mount Inductor 22 μH ±20 % 1.35 A Idc
- RS Stock No.:
- 230-7876
- Mfr. Part No.:
- 45223C
- Brand:
- Murata
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$786.00
(exc. GST)
$865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.786 | $786.00 | - |
| 5000 + | $0.707 | $707.00 | 10% |
*price indicative
- RS Stock No.:
- 230-7876
- Mfr. Part No.:
- 45223C
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.35A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3.55mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 4500 | |
| Standards/Approvals | UL, RoHS, J-STD-020-C | |
| Depth | 7.3mm | |
| Termination Style | Surface Mount | |
| Height | 3.55mm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.35A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 3.55mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 4500 | ||
Standards/Approvals UL, RoHS, J-STD-020-C | ||
Depth 7.3mm | ||
Termination Style Surface Mount | ||
Height 3.55mm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
RoHS Status: Exempt
Related links
- Murata, 4500 Shielded Surface Mount Inductor 22 μH ±20 % 1.35 A Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 22 μH ±25 % 1.35 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.35 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.35 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 μH ±30 % 1.35 A Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
