Wurth Elektronik, WE-PD, 6033 Shielded Wirewound Surface Mount Inductor 22 μH ±25 % 1.35 A Idc
- RS Stock No.:
- 798-1561
- Distrelec Article No.:
- 301-89-482
- Mfr. Part No.:
- 7447785122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 678 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $3.57 | - |
| 250 - 499 | $3.47 | $25.00 |
| 500 + | $3.43 | $70.00 |
*price indicative
- RS Stock No.:
- 798-1561
- Distrelec Article No.:
- 301-89-482
- Mfr. Part No.:
- 7447785122
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.35A | |
| Package/Case | 6033 | |
| Length | 5.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±25 % | |
| Termination Style | Surface Mount | |
| Height | 3.3mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS, IEC 62024-2-2020 | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.35A | ||
Package/Case 6033 | ||
Length 5.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±25 % | ||
Termination Style Surface Mount | ||
Height 3.3mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS, IEC 62024-2-2020 | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 22 μH ±25 % 1.35 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 47 μH ±25 % 850 mA Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 4.7 μH ±25 % 2.65 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 6.8 μH ±25 % 2.3 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.35 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.35 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 μH ±30 % 1.35 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
