Wurth Elektronik, WE-LHMD SMT, 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.99

(exc. GST)

$14.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$12.99-
63 - 124$12.672%
125 +$12.464%

*price indicative

Packaging Options:
RS Stock No.:
217-7272
Mfr. Part No.:
74434301213082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

7A

Package/Case

1213

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Pin Count

4

Maximum DC Resistance

16mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

15 %

Maximum Operating Temperature

125°C

Series

WE-LHMD SMT

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

13.8mm

Termination Style

Surface Mount

Height

13mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 8.2μH inductance. It has 7A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 8.2μH

Rated Current 7A

Saturation Current 25A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy