Wurth Elektronik, WE-LHMD SMT, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$4,154.50

(exc. GST)

$4,570.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$8.309$4,154.50
1000 - 1500$8.101$4,050.50
2000 +$7.976$3,988.00

*price indicative

RS Stock No.:
217-7268
Mfr. Part No.:
74434301008220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2A

Package/Case

1008

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

104mΩ

Pin Count

4

Inductance Tolerance

15 %

Series

WE-LHMD SMT

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Depth

11.2mm

Height

8mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 22μH inductance. It has 2A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 22μH

Rated Current 2A

Saturation Current 13A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy