Wurth Elektronik, WE-LHMD SMT, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 3.5 A
- RS Stock No.:
- 217-7263
- Mfr. Part No.:
- 74434301008082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7263
- Mfr. Part No.:
- 74434301008082
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 1008 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 32mΩ | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 15 % | |
| Series | WE-LHMD SMT | |
| Depth | 11.2mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 3.5A | ||
Package/Case 1008 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 32mΩ | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 15 % | ||
Series WE-LHMD SMT | ||
Depth 11.2mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 8.2μH inductance. It has 3.5A rated current. The product has RoHS, REACh and halogen free approval.
Inductance 8.2μH
Rated Current 3.5A
Saturation Current 20A
Related links
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 3.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 3.2 A
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 4.5 A
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 4 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
