Wurth Elektronik, WE-LHMD SMT, 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
- RS Stock No.:
- 217-7273
- Mfr. Part No.:
- 74434301213100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,270.00
(exc. GST)
$2,497.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $9.08 | $2,270.00 | - |
| 500 - 750 | $8.853 | $2,213.25 | 2% |
| 1000 + | $8.717 | $2,179.25 | 3% |
*price indicative
- RS Stock No.:
- 217-7273
- Mfr. Part No.:
- 74434301213100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 6A | |
| Package/Case | 1213 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 20mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 15 % | |
| Series | WE-LHMD SMT | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 13mm | |
| Depth | 13.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 6A | ||
Package/Case 1213 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 20mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 15 % | ||
Series WE-LHMD SMT | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 13mm | ||
Depth 13.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2177270
- Mfr. Part No. 74434301008220
- RS Stock No. 2177270P
- Mfr. Part No. 74434301008220
- RS Stock No. 0484566P
- Mfr. Part No. 744776360
- RS Stock No. 0485138P
- Mfr. Part No. 744775330
Related links
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 4 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 4.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 3.2 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 3.5 A










