Wurth Elektronik, WE-LHMD SMT, 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 4.5 A

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$2,066.75

(exc. GST)

$2,273.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$8.267$2,066.75-
500 - 750$8.06$2,015.002%
1000 +$7.936$1,984.004%

*price indicative

RS Stock No.:
217-7276
Mfr. Part No.:
74434301213150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

4.5A

Package/Case

1213

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

34mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Inductance Tolerance

15 %

Series

WE-LHMD SMT

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, IEC 61249-2-21, JEDEC JS709B

Core Material

Ferrite

Termination Style

Surface Mount

Height

13mm

Depth

13.8mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 15μH inductance. It has 4.5A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 15μH

Rated Current 4.5A

Saturation Current 16A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy