Wurth Elektronik, WE-LHMD SMT, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
217-7267
Mfr. Part No.:
74434301008150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

1008

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum DC Resistance

65mΩ

Inductance Tolerance

15 %

Maximum Operating Temperature

125°C

Series

WE-LHMD SMT

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

11.2mm

Height

8mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 15μH inductance. It has 2.5A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 15μH

Rated Current 2.5A

Saturation Current 15A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy