TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 750 mA Idc
- RS Stock No.:
- 185-8362
- Mfr. Part No.:
- NLFV32T-1R0M-EF
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.319 | $3.19 |
*price indicative
- RS Stock No.:
- 185-8362
- Mfr. Part No.:
- NLFV32T-1R0M-EF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 72mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | NLFV-EF | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 2.52MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 72mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series NLFV-EF | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits
Magnetic shield type containing ferrite powder in the exterior mold resin
Operating temperature range: –40 to +105°C (including self-temperature rise)
Application
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
- RS Stock No. 1858362P
- Mfr. Part No. NLFV32T-1R0M-EF
Each (Supplied on a Reel)
$0.319
- RS Stock No. 1858236
- Mfr. Part No. NLFV32T-3R3M-EF
Each (On a Tape of 10)
$0.319
- RS Stock No. 1858368P
- Mfr. Part No. NLFV32T-2R2M-EF
Each (Supplied on a Reel)
$0.319
- RS Stock No. 1858368
- Mfr. Part No. NLFV32T-2R2M-EF
Each (On a Tape of 10)
$0.319
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 750 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 30 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 95 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 500 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 260 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 360 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 55 mA Idc









