SKF Synthetic Grease 420 ml LGWM 2
- RS Stock No.:
- 134-7610
- Mfr. Part No.:
- LGWM 2/0.4
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $3.95
View bulk pricing optionsSubtotal (1 unit)*
$58.81
(exc. GST)
$64.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.81 | - |
| 5 - 9 | $58.02 | $3.95 |
| 10 - 24 | $57.61 | $12.00 |
| 25 + | $57.20 | $40.25 |
*price indicative
- RS Stock No.:
- 134-7610
- Mfr. Part No.:
- LGWM 2/0.4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGWM 2 | |
| Grease Type | Synthetic | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 80 mm²/s | |
| Grease Thickener | Complex Calcium Sulphonate | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGWM 2 | ||
Grease Type Synthetic | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 80 mm²/s | ||
Grease Thickener Complex Calcium Sulphonate | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- NL
SKF Bearing Grease, 420ml, Brown - LGWM 2/0.4
Maintain smooth motion and reduce wear in your equipment with this synthetic bearing grease from SKF. It's suited to lubricating bearings of all kinds and is used to reduce friction on raceways and ensure uniform rotations. It also provides good mechanical stability for moving parts and helps to protect surfaces from corrosion. The brown, paste-type grease is supplied in a convenient package size of 420ml. Apply it from the cartridge directly to your machinery using a compatible dispenser. As it offers reliable pumpability down to low temperatures, it's a reliable choice for industrial use.
• Protects against false brinelling (indentation) of surfaces, to ensure machine reliability
• Made with calcium sulphonate thickener technology to provide a high level of viscosity (80mm²/s) for reliable use in wet environments
• Average shelf life of five years makes the grease suitable for infrequent use
Applications
• Wind turbine main shafts
• Marine and offshore applications
• Snow-exposed applications
Can this product be used in demanding conditions?
A wide operating temperature range of -40°C to +110°C means that the grease will function reliably in the majority of extreme environments both inside and outdoors.
Related links
- SKF Mineral Oil Grease 420 ml SKF LGHP 2
- SKF Mineral Oil Grease 420 ml SKF LGEM 2
- SKF Mineral Oil Grease 420 ml SKF LGWA 2
- SKF Mineral Oil Grease 420 ml SKF LGMT 2
- SKF Mineral Oil Grease 420 ml SKF LGHB 2
- SKF Mineral Oil Grease 420 ml SKF LGEP 2
- SKF Mineral Oil Grease 420 ml SKF LGMT 3
- SKF System 24 LAGD 125 Dispenser LGWM 2 125 ml Cartridge
