TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 750 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$386.00

(exc. GST)

$424.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.193$386.00-
4000 - 6000$0.188$376.002%
8000 +$0.185$370.004%

*price indicative

RS Stock No.:
185-7694
Mfr. Part No.:
NLFV32T-1R0M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

750mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

72mΩ

Minimum Operating Temperature

-40°C

Series

NLFV-EF

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Height

2.2mm

Maximum Self Resonant Frequency

2.52MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy