TDK, VLB, 7050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±20 % 47 A Idc
- RS Stock No.:
- 181-5304
- Mfr. Part No.:
- VLB7050HT-R11M
- Brand:
- TDK
This image is representative of the product range
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$61.36
(exc. GST)
$67.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 280 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 120 | $3.068 | $61.36 | - |
| 140 - 240 | $2.991 | $59.82 | 2% |
| 260 + | $2.945 | $58.90 | 4% |
*price indicative
- RS Stock No.:
- 181-5304
- Mfr. Part No.:
- VLB7050HT-R11M
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 110nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 47A | |
| Package/Case | 7050 | |
| Length | 6.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 286μΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLB | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 4.8mm | |
| Depth | 6.7mm | |
| Standards/Approvals | Lead Free, Halogen Free, RoHS, REACH, SVHC-free | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 110nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 47A | ||
Package/Case 7050 | ||
Length 6.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 286μΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series VLB | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 4.8mm | ||
Depth 6.7mm | ||
Standards/Approvals Lead Free, Halogen Free, RoHS, REACH, SVHC-free | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- TDK 7050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±20 % 47 A Idc
- TDK 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20/±30 % 37 A Idc
- TDK 12065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20 % 67 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 47 A Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
