Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 47 A Idc
- RS Stock No.:
- 672-025
- Mfr. Part No.:
- SGIHLP97OZB4R7M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,564.71
(exc. GST)
$1,721.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $312.942 | $1,564.71 |
*price indicative
- RS Stock No.:
- 672-025
- Mfr. Part No.:
- SGIHLP97OZB4R7M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 47A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 24.77mm | |
| Depth | 15.24mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 47A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 24.77mm | ||
Depth 15.24mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction minimises electromagnetic interference
Lowest DCR/μH in its package size enhances efficiency
Handles high transient current spikes without saturation for improved reliability
Ideal for low-profile, high-current power supply designs
Designed for use in both high current POL converters and DC/DC converters
Operating temperature range of -55°C to +180°C caters to diverse applications
Rated operating voltage of 75V adds versatility in various circuits
Mechanical and electrical inspections ensure consistent quality
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 7.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 7.25 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
