Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-5554
Mfr. Part No.:
LQW18ANR11J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

110nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

1.2Ω

Maximum Operating Temperature

125°C

Series

LQW

Inductance Tolerance

±5 %

Height

800μm

Depth

800μm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

1.7GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

32

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Each (Supplied on a Reel)
$0.132
Each (Supplied on a Reel)
$0.141
Each (In a Bag of 10)
$0.132
Each (In a Pack of 10)
$0.132

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy