TDK, VLB, 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20/±30 % 37 A Idc
- RS Stock No.:
- 181-5181
- Mfr. Part No.:
- VLB10050HT-R20M
- Brand:
- TDK
This image is representative of the product range
Add 140 more to save $12.88
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$73.12
(exc. GST)
$80.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 120 | $3.656 | $73.12 | - |
| 140 - 240 | $3.564 | $71.28 | $12.88 |
| 260 + | $3.509 | $70.18 | $38.22 |
*price indicative
- RS Stock No.:
- 181-5181
- Mfr. Part No.:
- VLB10050HT-R20M
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 200nH | |
| Maximum DC Current | 37A | |
| Package/Case | 10050 | |
| Length | 9.8mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 371μΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | VLB | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 4.8mm | |
| Standards/Approvals | Halogen Free, Lead Free, REACH SVHC-Free, RoHS | |
| Depth | 6.7mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 200nH | ||
Maximum DC Current 37A | ||
Package/Case 10050 | ||
Length 9.8mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 371μΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 125°C | ||
Series VLB | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 4.8mm | ||
Standards/Approvals Halogen Free, Lead Free, REACH SVHC-Free, RoHS | ||
Depth 6.7mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- TDK 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20/±30 % 37 A Idc
- TDK 12065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20 % 67 A Idc
- TDK 7050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±20 % 47 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 16.8 A Idc
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 9.4 A Idc
