TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc
- RS Stock No.:
- 181-4960
- Mfr. Part No.:
- VLS3012HBX-2R2M
- Brand:
- TDK
This image is representative of the product range
Add 4000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$786.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.393 | $786.00 | - |
| 4000 - 6000 | $0.383 | $766.00 | $40.00 |
| 8000 + | $0.377 | $754.00 | $128.00 |
*price indicative
- RS Stock No.:
- 181-4960
- Mfr. Part No.:
- VLS3012HBX-2R2M
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.84A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 106mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±30/±20 % | |
| Series | VLS-HBX | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Lead Free, Halogen Free | |
| Core Material | Metal | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.84A | ||
Package/Case 3012 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 106mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±30/±20 % | ||
Series VLS-HBX | ||
Standards/Approvals RoHS, REACH SVHC-Free, Lead Free, Halogen Free | ||
Core Material Metal | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20/±30 % 4.62 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20/±30 % 2.37 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20/±30 % 1.66 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 15 μH ±20/±30 % 1.11 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.75 A Idc
