TDK, SPM-LR, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 123-3125
- Mfr. Part No.:
- SPM3012T-1R5M-LR
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.098 | $10.98 |
| 500 - 990 | $1.069 | $10.69 |
| 1000 + | $1.052 | $10.52 |
*price indicative
- RS Stock No.:
- 123-3125
- Mfr. Part No.:
- SPM3012T-1R5M-LR
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 3012 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 81.4mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SPM-LR | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Core Material | Metal | |
| Depth | 3mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 2.9A | ||
Package/Case 3012 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 81.4mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SPM-LR | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Core Material Metal | ||
Depth 3mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SPM3012 Series Magnetically Shielded Wire Wound Chokes
Magnetic shield type wound inductor for power circuits using a metallic magnetic material
Low-profile product lineup with max. heights of 1.2mm and 3.0mm allowing for different usages
Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils
Applications include Smart phones, tablet terminals, laptop computers, HDDs, servers, VRMs and Compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 2.6 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
- TDK 5015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 5.2 A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.5A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
