TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$122.25

(exc. GST)

$134.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$0.489$122.25-
500 - 750$0.477$119.252%
1000 +$0.469$117.254%

*price indicative

RS Stock No.:
181-5236
Mfr. Part No.:
VLS3012HBX-2R2M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.84A

Package/Case

3012

Length

3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

106mΩ

Maximum Operating Temperature

105°C

Inductance Tolerance

±30/±20 %

Series

VLS-HBX

Depth

3mm

Standards/Approvals

RoHS, REACH SVHC-Free, Lead Free, Halogen Free

Core Material

Metal

Height

1.2mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current was achieved by the metallic magnetic material.

APPLICATION

HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy