TDK, SLF, 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 8.9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$28.82

(exc. GST)

$31.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 120$1.441$28.82
140 - 240$1.405$28.10
260 +$1.383$27.66

*price indicative

Packaging Options:
RS Stock No.:
181-5189
Mfr. Part No.:
SLF10165T-2R2N6R33PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.9A

Package/Case

10165

Packaging

500 pieces per reel

Length

10.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

10.9mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SLF

Inductance Tolerance

±20/±30 %

Standards/Approvals

RoHS, REACH SVHC-Free, Lead Free, Halogen Free

Height

6.5mm

Termination Style

Surface Mount

Depth

10.1mm

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits.

Product lineup allows for various usages.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Related links