TDK, VLS-E, 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.75 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
916-4305
Mfr. Part No.:
VLS3015ET-2R2M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.75A

Package/Case

3015

Packaging

Tape & Reel

Length

3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

84mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

VLS-E

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Height

1.5mm

Depth

3mm

Inductor Construction

Shielded

Moulded

Yes

VLS-E series Shielded Magnetic Power Choke


Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:


The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications

High magnetic shield construction and compatible with high density mounting

Applications:


Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and Compact power supply modules

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy