Bourns, SRR1280, 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- RS Stock No.:
- 172-8538
- Mfr. Part No.:
- SRR1280-101M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$362.00
(exc. GST)
$398.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $0.905 | $362.00 |
| 800 - 1200 | $0.883 | $353.20 |
| 1600 + | $0.869 | $347.60 |
*price indicative
- RS Stock No.:
- 172-8538
- Mfr. Part No.:
- SRR1280-101M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 1280 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1280 | |
| Termination Style | Solder | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Height | 7.5mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 2.1A | ||
Package/Case 1280 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1280 | ||
Termination Style Solder | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Height 7.5mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- TW
SRR1280 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 6934640P
- Mfr. Part No. SRR1280-101M
- RS Stock No. 6934640
- Mfr. Part No. SRR1280-101M
- RS Stock No. 1728544
- Mfr. Part No. SRR1280-330M
- RS Stock No. 7272274
- Mfr. Part No. SRR1280-330M
Related links
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24







