Bourns, SRF3216 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$49.90

(exc. GST)

$54.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$0.499$49.90-
500 - 900$0.486$48.602%
1000 +$0.479$47.904%

*price indicative

RS Stock No.:
180-8964
Mfr. Part No.:
SRF3216-102Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

230mA

Packaging

2000 pieces per 7 in Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1Ω

Pin Count

4

Series

SRF3216

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Termination Style

Tin Plated Red Copper(DSn)

Standards/Approvals

95, RoHS Recast 2011, RoHS Directive 2002, Halogen Free, EC, EU

Height

2mm

Depth

1.6mm

Core Material

Ferrite

High impedance Value

Current rating up to 400 mA

Applications

Noise suppression

Personal computers

Display panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy