Bourns, SRF3216A, 3216 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc
- RS Stock No.:
- 466-322
- Mfr. Part No.:
- SRF3216A-102Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.68
(exc. GST)
$1.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | $0.84 | $1.68 |
| 50 - 198 | $0.72 | $1.44 |
| 200 - 998 | $0.43 | $0.86 |
| 1000 + | $0.42 | $0.84 |
*price indicative
- RS Stock No.:
- 466-322
- Mfr. Part No.:
- SRF3216A-102Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 230mA | |
| Package/Case | 3216 | |
| Length | 3.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.2Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | SRF3216A | |
| Standards/Approvals | Halogen Free, RoHS, AEC-Q200 | |
| Core Material | Ferrite | |
| Diameter | 1.6mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 230mA | ||
Package/Case 3216 | ||
Length 3.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.2Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series SRF3216A | ||
Standards/Approvals Halogen Free, RoHS, AEC-Q200 | ||
Core Material Ferrite | ||
Diameter 1.6mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns Common mode chip inductors feature a shielded construction for low radiation, ensuring minimal interference. They are bifilar wound for improved performance and have an impedance range of 90 to 2200 ohms at 100 MHz. AEC-Q200 compliance makes them suitable for automotive and other high reliability applications.
RoHS compliant
Halogen free
- RS Stock No. 0466322P
- Mfr. Part No. SRF3216A-102Y
Each (Supplied on a Reel)
$0.84
- RS Stock No. 0466321P
- Mfr. Part No. SRF2012A-121YA
Each (Supplied on a Reel)
$0.515
- RS Stock No. 0466321
- Mfr. Part No. SRF2012A-121YA
Each (In a Bag of 2)
$0.515
- RS Stock No. 1808964
- Mfr. Part No. SRF3216-102Y
Each (On a Reel of 100)
$0.499
Related links
- Bourns ±25 % 230 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Wurth Elektronik 680 μH ±20 % 230 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc











