Bourns, SRF3216, 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- RS Stock No.:
- 811-8770
- Distrelec Article No.:
- 304-36-322
- Mfr. Part No.:
- SRF3216-261Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $0.782 | $3.91 | - |
| 500 - 995 | $0.766 | $3.83 | 2% |
| 1000 + | $0.756 | $3.78 | 3% |
*price indicative
- RS Stock No.:
- 811-8770
- Distrelec Article No.:
- 304-36-322
- Mfr. Part No.:
- SRF3216-261Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 260μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 3216 | |
| Packaging | Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 450mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±25 % | |
| Series | SRF3216 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Height | 2mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 260μH | ||
Maximum DC Current 300mA | ||
Package/Case 3216 | ||
Packaging Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 450mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±25 % | ||
Series SRF3216 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Height 2mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SRF3216 Series Wire Wound Chokes
SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of up to 400mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels.
RoHS compliant
- RS Stock No. 1808964
- Mfr. Part No. SRF3216-102Y
Each (On a Reel of 100)
$0.499
- RS Stock No. 0466322
- Mfr. Part No. SRF3216A-102Y
Each (In a Bag of 2)
$0.84
- RS Stock No. 0466322P
- Mfr. Part No. SRF3216A-102Y
Each (Supplied on a Reel)
$0.84
- RS Stock No. 8118774
- Mfr. Part No. SRF3216-601Y
Each (In a Bag of 5)
$0.696
Related links
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns ±25 % 230 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- Bourns Common Mode Chip Inductor ±25 % 300 mA Idc











