Bourns, SRF3216, 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- RS Stock No.:
- 172-8415
- Mfr. Part No.:
- SRF3216-900Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$834.00
(exc. GST)
$918.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.417 | $834.00 | - |
| 4000 - 18000 | $0.407 | $814.00 | 2% |
| 20000 + | $0.366 | $732.00 | 12% |
*price indicative
- RS Stock No.:
- 172-8415
- Mfr. Part No.:
- SRF3216-900Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 90μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 3216 | |
| Packaging | Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | SRF3216 | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 1.6mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 90μH | ||
Maximum DC Current 400mA | ||
Package/Case 3216 | ||
Packaging Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series SRF3216 | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 1.6mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRF3216 Series Wire Wound Chokes
SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of up to 400mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels.
RoHS compliant
- RS Stock No. 8118783P
- Mfr. Part No. SRF3216-900Y
Each (Supplied on a Reel)
$0.838
- RS Stock No. 8118783
- Mfr. Part No. SRF3216-900Y
Each (In a Bag of 5)
$0.838
- RS Stock No. 8118774
- Mfr. Part No. SRF3216-601Y
Each (In a Bag of 5)
$0.696
- RS Stock No. 8118774P
- Mfr. Part No. SRF3216-601Y
Each (Supplied on a Reel)
$0.696
Related links
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns ±25 % 230 mA Idc










