Bourns, SRF3216 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$786.00

(exc. GST)

$864.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.393$786.00
4000 - 6000$0.383$766.00
8000 +$0.377$754.00

*price indicative

RS Stock No.:
180-8858
Mfr. Part No.:
SRF3216-102Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

230mA

Packaging

2000 pieces per 7 in Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1Ω

Pin Count

4

Inductance Tolerance

±25 %

Maximum Operating Temperature

125°C

Series

SRF3216

Depth

1.6mm

Height

2mm

Standards/Approvals

95, RoHS Recast 2011, RoHS Directive 2002, Halogen Free, EC, EU

Termination Style

Tin Plated Red Copper(DSn)

Core Material

Ferrite

High impedance Value

Current rating up to 400 mA

Applications

Noise suppression

Personal computers

Display panels

Each (On a Reel of 100)
$0.499
Each (On a Reel of 100)
$0.305
Each (Supplied on a Reel)
$0.84
Each (In a Bag of 2)
$0.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy