Bourns, SRN4012T, 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$819.00

(exc. GST)

$900.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 4500$0.182$819.00-
9000 - 13500$0.173$778.504%
18000 +$0.17$765.006%

*price indicative

RS Stock No.:
172-8323
Mfr. Part No.:
SRN4012T-R47M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470nH

Product Type

Surface Mount Inductor

Maximum DC Current

3.2A

Package/Case

4012

Length

4mm

Maximum DC Resistance

25mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRN4012T

Height

1.2mm

Core Material

Ferrite

Depth

4mm

Maximum Self Resonant Frequency

140MHz

Moulded

Yes

Minimum Quality Factor

6

Inductor Construction

Semi Shielded

COO (Country of Origin):
TW

SRN4012T Series Semi-Magnetically Shielded Power Inductors


Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.

Features and Benefits:

Low profile: 1.2 mm

Inductance range: 0.47 μH to 22 μH

Rated current up to 3.2 A

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones

Televisions and LCD display

Each (On a Tape of 5)
$1.332
Each (Supplied on a Reel)
$1.332
Each (Supplied on a Reel)
$0.489
Each (On a Reel of 2000)
$0.193

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy