Bourns, SRN2512, 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- RS Stock No.:
- 466-215
- Mfr. Part No.:
- SRN2512-R47M
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.00
(exc. GST)
$1.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,176 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 21 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.50 | $1.00 | - |
| 50 - 198 | $0.43 | $0.86 | 14% |
| 200 - 998 | $0.315 | $0.63 | 37% |
| 1000 + | $0.255 | $0.51 | 49% |
*price indicative
- RS Stock No.:
- 466-215
- Mfr. Part No.:
- SRN2512-R47M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 2512 | |
| Length | 2.5mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.102Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 20 % | |
| Series | SRN2512 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free, RoHS | |
| Diameter | 2mm | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 330MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 4.4A | ||
Package/Case 2512 | ||
Length 2.5mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.102Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 20 % | ||
Series SRN2512 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free, RoHS | ||
Diameter 2mm | ||
Core Material Ferrite | ||
Depth 2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 330MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 1.5 μH Semi Shielded 20 % 2.5 A Idc Q:10
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc Q:11
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
