Bourns, SRP5015TA, 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 470 nH ±20 % 8 A Idc Q:5
- RS Stock No.:
- 172-8578
- Mfr. Part No.:
- SRP5015TA-R47M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$3,122.00
(exc. GST)
$3,433.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.892 | $3,122.00 | - |
| 7000 - 10500 | $0.87 | $3,045.00 | 2% |
| 14000 + | $0.856 | $2,996.00 | 4% |
*price indicative
- RS Stock No.:
- 172-8578
- Mfr. Part No.:
- SRP5015TA-R47M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 8A | |
| Package/Case | 5015 | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.8mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP5015TA | |
| Core Material | Carbonyl Powder | |
| Height | 5.2mm | |
| Depth | 1.3mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 5 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 8A | ||
Package/Case 5015 | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.8mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP5015TA | ||
Core Material Carbonyl Powder | ||
Height 5.2mm | ||
Depth 1.3mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Moulded Yes | ||
Minimum Quality Factor 5 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Features and Benefits:
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
Related links
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 470 nH ±20 % 8 A Idc Q:5
- Bourns 5015 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 9 A Idc Q:5
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 2.1 A Idc Q:10
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
