Bourns, SRN4012T, 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- RS Stock No.:
- 850-7427
- Mfr. Part No.:
- SRN4012T-R47M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 1120 | $0.325 | $3.25 |
| 1130 - 2240 | $0.318 | $3.18 |
| 2250 + | $0.314 | $3.14 |
*price indicative
- RS Stock No.:
- 850-7427
- Mfr. Part No.:
- SRN4012T-R47M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 25mΩ | |
| Series | SRN4012T | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Quality Factor | 6 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case 4012 | ||
Length 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 25mΩ | ||
Series SRN4012T | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 6 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- TW
SRN4012T Series Semi-Magnetically Shielded Power Inductors
Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1.2 mm
Inductance range: 0.47 μH to 22 μH
Rated current up to 3.2 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Related links
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Bourns 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 470 nH ±20 % 8 A Idc Q:5
