Murata, LQW, 1005 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.036 μH ±2 % 260 mA Idc Q:25
- RS Stock No.:
- 106-5357
- Mfr. Part No.:
- LQW15AN36NG00D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$2.72
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.136 | $2.72 | - |
| 1000 + | $0.127 | $2.54 | $9.00 |
*price indicative
- RS Stock No.:
- 106-5357
- Mfr. Part No.:
- LQW15AN36NG00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.036μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 260mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 630mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 500μm | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.036μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 260mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 630mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 500μm | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wirewound | ||
LQW15AN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 1065357P
- Mfr. Part No. LQW15AN36NG00D
Each (Supplied on a Reel)
$0.136
- RS Stock No. 8390988
- Mfr. Part No. LQW2BAS18NJ00L
Each (In a Bag of 10)
$0.195
- RS Stock No. 8390988P
- Mfr. Part No. LQW2BAS18NJ00L
Each (Supplied on a Reel)
$0.195
- RS Stock No. 8391004
- Mfr. Part No. LQW2UAS1R0J00L
Each (In a Bag of 10)
$0.216
Related links
- Murata 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.1 nH 2 A Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 nH ±5 % 260 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 260 mA Idc Q:25
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 μH ±5 % 260 mA Idc Q:20
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±3 % 500 mA Idc










