Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- RS Stock No.:
- 167-5017
- Mfr. Part No.:
- LQW2BAS18NJ00L
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$216.00
(exc. GST)
$238.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.108 | $216.00 |
| 10000 + | $0.097 | $194.00 |
*price indicative
- RS Stock No.:
- 167-5017
- Mfr. Part No.:
- LQW2BAS18NJ00L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.018μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 200mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Termination Style | Solder | |
| Depth | 1.53mm | |
| Height | 1.42mm | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.018μH | ||
Maximum DC Current 600mA | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 200mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Termination Style Solder | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BA Series Wire Wound Inductor
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.047 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 390 nH ±5 % 290 mA Idc Q:48
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
