Murata, LQW, 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$210.00

(exc. GST)

$232.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.105$210.00-
10000 +$0.094$188.0010%

*price indicative

RS Stock No.:
167-5020
Mfr. Part No.:
LQW2BAS56NJ00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.056μH

Maximum DC Current

500mA

Package/Case

0805

Length

2.09mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

340mΩ

Series

LQW

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Height

1.42mm

Standards/Approvals

RoHS

Termination Style

Solder

Depth

1.53mm

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

60

COO (Country of Origin):
JP

Murata 0805 LQW2BA Series Wire Wound Inductor


Operating temp: -55→ +125°C

Dimensions: 2.09 x 1.53 x 1.42 mm

Package Type: 0805

High Q Type (UHF-SHF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy