Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$216.00

(exc. GST)

$238.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.108$216.00-
10000 +$0.097$194.0010%

*price indicative

RS Stock No.:
167-5021
Mfr. Part No.:
LQW2BAS68NJ00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.068μH

Maximum DC Current

500mA

Package/Case

0805

Packaging

Paper Tape

Length

2.09mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

380mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Core Material

Non-Magnetic Core

Standards/Approvals

RoHS

Termination Style

Solder

Depth

1.53mm

Height

1.42mm

Maximum Self Resonant Frequency

1.5GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

60

COO (Country of Origin):
JP

Murata 0805 LQW2BA Series Wire Wound Inductor


Operating temp: -55→ +125°C

Dimensions: 2.09 x 1.53 x 1.42 mm

Package Type: 0805

High Q Type (UHF-SHF)

Each (In a Bag of 10)
$0.195
Each (Supplied on a Reel)
$0.195
Each (In a Bag of 10)
$0.183
Each (Supplied on a Reel)
$0.183

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy