Murata, LQW, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±2 % 800 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$444.00

(exc. GST)

$488.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.111$444.00
8000 - 36000$0.108$432.00
40000 +$0.097$388.00

*price indicative

RS Stock No.:
167-4987
Mfr. Part No.:
LQM21PN1R0MC0D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

0805

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±2 %

Series

LQW

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

1.25mm

Height

500μm

Termination Style

Solder

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

Murata 0805 LQW21P_C0 Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables Compact design of electric equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy